LE300S48VN

Advanced Energy / SL Power
675-LE300S48VN
LE300S48VN

Mfr.:

Description:
LED Power Supplies 300W 90-305VAC 48V CONSTANT VOLTAGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Constant Voltage (CV)
0 A to 6.25 A
48 VDC
300 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
237.998 mm (9.37 in)
79.502 mm (3.13 in)
45.974 mm (1.81 in)
LE300S-VN
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99