LE300S28VN

Advanced Energy / SL Power
675-LE300S28VN
LE300S28VN

Mfr.:

Description:
LED Power Supplies 300W 90-305VAC 28V CONSTANT VOLTAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
281,87 € 281,87 €
270,29 € 1.351,45 €
263,82 € 2.638,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
10.71 A
28 VDC
300 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
237.998 mm (9.37 in)
79.502 mm (3.13 in)
45.974 mm (1.81 in)
Industrial
LE300S-VN
Brand: Advanced Energy / SL Power
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LE LED Drivers

Advanced Energy / SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The Advanced Energy / SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.

LE300S-VN LED Drivers

Advanced Energy / SL Power LE300S-VN LED Drivers operate from a 90VAC to 305VAC input range and will provide up to 300W of output power. Advanced Energy / SL Power LE300S-VN LED drivers are designed to be highly efficient and highly reliable. These LED drivers feature lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.