LE200S70CD

Advanced Energy / SL Power
675-LE200S70CD
LE200S70CD

Mfr.:

Description:
LED Power Supplies 200W 90-305VAC 143-285V CC DIMMING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,78 € 1.277,80 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
665 mA to 735 mA
143 VDC to 285 VDC
200 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
237.998 mm (9.37 in)
79.502 mm (3.13 in)
45.974 mm (1.81 in)
Industrial
LE200S-CD
IP67
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99