LB115S56K

Advanced Energy / SL Power
675-LB115S56K
LB115S56K

Mfr.:

Description:
LED Power Supplies 115W 56V 2.05A LED Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 81   Multiples: 81
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,09 € 5.758,29 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
Without Dimming
LB115S
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: LED Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504406007
ECCN:
EAR99