HCC512-A+G

Advanced Energy / SL Power
675-HCC512A-G
HCC512-A+G

Mfr.:

Description:
Linear Power Supplies 5V@6A 9-15V @ 2.5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,15 € 190,15 €
190,07 € 950,35 €
190,03 € 1.900,30 €
189,98 € 3.799,60 €
189,95 € 11.397,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
30 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
2 Output
5 VDC
6 A
9 VDC to 15 VDC, Adjustable
Chassis
9.38 in
4.88 in
2.75 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: HCC512-A+-G
Unit Weight: 14 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY