HBAA40W-A+G

Advanced Energy / SL Power
675-HBAA-40WA-G
HBAA40W-A+G

Mfr.:

Description:
Linear Power Supplies 5V@3A +/-12/12V@.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
456,45 € 456,45 €
449,00 € 2.245,00 €
178,79 € 1.787,90 €
178,76 € 3.575,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
3 Output
5 VDC
3 A
12 VDC to 15 VDC
Chassis
10.25 in
4 in
2.5 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current-Channel 3: 1 A, 800 mA
Output Voltage-Channel 3: - 12 VDC to 15 VDC
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: HBAA40W-A+-G
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY