HAD15-0.4-A+G

Advanced Energy / SL Power
675-HAD15-0.4A-G
HAD15-0.4-A+G

Mfr.:

Description:
Linear Power Supplies +15V@0.4A -15V@0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,12 € 97,12 €
95,37 € 476,85 €
94,45 € 944,50 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 W
100 VAC, 120 VAC, 215 VAC, 230 VAC, 240 VAC
2 Output
12 VDC
400 mA
- 12 VDC
Chassis
4.88 in
4 in
1.8 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY