GU300S56K

Advanced Energy / SL Power
675-GU300S56K
GU300S56K

Mfr.:

Description:
Power Supplies - Chassis Mount 130W Single 5V/10A 24V/4A +/-12V/1A/2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,40 € 178,40 €
171,64 € 858,20 €
164,39 € 1.643,90 €
145,39 € 3.634,75 €
140,83 € 5.633,20 €
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
300 W
85 VAC to 264 VAC
2 Output
56 VDC
5 A
5 VDC
2 A
Open Frame
87 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
GU300
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60601-1, 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99