GU300S12K

Advanced Energy / SL Power
675-GU300S12K
GU300S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 300W Medical 12V 15.5A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,40 € 178,40 €
171,64 € 858,20 €
164,39 € 1.643,90 €
145,41 € 3.635,25 €
140,86 € 5.634,40 €
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
300 W
85 VAC to 264 VAC
2 Output
12 VDC
23.5 A
5 VDC
2 A
Open Frame
87 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
GU300
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60601-1, 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

GU300 300W Single Output Open Frame Power Supplies

Advanced Energy / SL Power GU300 300W Single Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. Advanced Energy / SL Power GU300 features a screwless design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GU300 serves a variety of medical, test and measurement, and critical industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.