GPMP600-36G

Advanced Energy / SL Power
675-GPMP600-36-G
GPMP600-36G

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 36V 17A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
595,50 € 3.573,00 €
579,75 € 5.797,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
85 VAC to 264 VAC
1 Output
36 VDC
17 A
Enclosed
Medical
314.554 mm (12.384 in)
123.19 mm (4.85 in)
62.992 mm (2.48 in)
GPMP
Brand: Advanced Energy / SL Power
Compliance: IEC601-1, UL2601-1
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Part # Aliases: GPMP600-36-G
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.