GPFC125FG

Advanced Energy / SL Power
675-GPFC125F-G
GPFC125FG

Mfr.:

Description:
Power Supplies - Chassis Mount 125W +5/+15/15/-5V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
125 W
90 VAC to 264 VAC
4 Output
5 VDC
9 A
15 VDC
U-Bracket
Industrial
152.4 mm (6 in)
88.9 mm (3.5 in)
38.1 mm (1.5 in)
GPFx125
Brand: Advanced Energy / SL Power
Compliance: EN60950-1
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 2.5 A
Output Current-Channel 4: 300 mA
Output Voltage-Channel 3: 15 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Part # Aliases: GPFC125F-G
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.