GPC55E

Advanced Energy / SL Power
675-GPC55E
GPC55E

Mfr.:

Description:
Power Supplies - Chassis Mount 55W +5/+24/+15/-15V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
55 W
85 VAC to 264 VAC
4 Output
5 VDC
6 A
24 VDC
1.5 A
Open Frame
70 %
Industrial
160.02 mm (6.3 in)
100.076 mm (3.94 in)
42.672 mm (1.68 in)
GPC
Brand: Advanced Energy / SL Power
Compliance: EN60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A
Output Current-Channel 4: 1 A
Output Voltage-Channel 3: 15 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Unit Weight: 680,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99