GPC55BG

Advanced Energy / SL Power
675-GPC55B-G
GPC55BG

Mfr.:

Description:
Power Supplies - Chassis Mount 55W +5/+12/-5/-12V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
55 W
85 VAC to 264 VAC
4 Output
5 VDC
6 A
12 VDC
Open Frame
70 %
Industrial
160.02 mm (6.3 in)
100.076 mm (3.94 in)
42.672 mm (1.68 in)
GPC
Brand: Advanced Energy / SL Power
Compliance: EN60950-1
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A
Output Current-Channel 4: 1 A
Output Voltage-Channel 3: - 5 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.