GLC65EG

Advanced Energy / SL Power
675-GLC65E-G
GLC65EG

Mfr.:

Description:
Power Supplies - Chassis Mount 65W +5/+24/+12V

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,17 € 188,17 €
180,93 € 904,65 €
177,03 € 1.770,30 €
174,18 € 4.354,50 €
174,17 € 10.450,20 €
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
35 W
90 VAC to 264 VAC
3 Output
5 VDC
7 A
24 VDC
1.5 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.226 mm (1.19 in)
GLC65
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 2.5 A
Output Voltage-Channel 3: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 397,162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99