GLC65BG

Advanced Energy / SL Power
675-GLC65B-G
GLC65BG

Mfr.:

Description:
Power Supplies - Chassis Mount 65W +5.1/+15/-15V

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
60
Expected 7/24/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,55 € 148,55 €
148,42 € 742,10 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
36 W
90 VAC to 264 VAC
3 Output
5.1 VDC
7 A
15 VDC
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.226 mm (1.19 in)
GLC65
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 2 A
Output Voltage-Channel 3: - 15 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.