GLC65AG

Advanced Energy / SL Power
675-GLC65A-G
GLC65AG

Mfr.:

Description:
Power Supplies - Chassis Mount 65W +5/+12/-12V

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,35 € 191,35 €
185,50 € 927,50 €
181,25 € 1.812,50 €
181,24 € 10.874,40 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
35 W
90 VAC to 264 VAC
3 Output
5 VDC
7 A
12 VDC
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
31.75 mm (1.25 in)
GLC65
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 2.5 A
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.