GE30D0502F01

Advanced Energy / SL Power
675-GE30D0502F01
GE30D0502F01

Mfr.:

Description:
Desktop AC Adapters 5V at 2.4A Class I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,37 € 7.342,50 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
RoHS:  
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409510
ECCN:
EAR99