GE150A1551N01

Advanced Energy / SL Power
675-GE150A1551N01
GE150A1551N01

Mfr.:

Description:
Desktop AC Adapters 145W 15V 9.67A Med 6 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,47 € 2.289,40 €
112,38 € 6.742,80 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
100 VAC to 240 VAC
1 Output
145 W
15 V
10 A
Medical, Industrial
Rectangular Connector
1.165 m
Level VI
GE150
AC Inlet Type: C8
Approvals: EN, IEC, UL 62368-1
Brand: Advanced Energy / SL Power
Height: 37 mm
Length: 165 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 72 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GE150 150W Single Output Power Supply

Advanced Energy / SL Power GE150 150W Single Output Power Supply offers a 12V to 48V voltage range, 12.1A maximum output current rating, and 150W maximum output power rating. GE150 Power Supply features an E cap life of greater than five years and an IP22-rated enclosure along with a 3-year warranty, making it ideal for medical or industrial applications. This series is approved to EN/IEC/UL62368-1 standards, met DoE efficiency level VI, and features no load input power. Advanced Energy / SL Power GE150 Power Supply comes in a 6.5" x 2.8" x 1.5" size, is RoHS compliant, and can be stored in the -40°C to +85°C temperature range.