GB60S15K

Advanced Energy / SL Power
675-GB60S15K
GB60S15K

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 15V 4A CONVECTION COOLED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,74 € 3.659,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
80 VAC to 270 VAC
1 Output
15 VDC
4 A
Open Frame
4 kVAC
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
25.4 mm (1 in)
GB60S
Brand: Advanced Energy / SL Power
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 141,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GB60S 60W Single Output Power Supply Series

SL Power GB60S 60W Single Output Series models provide a highly reliable power source in a high density 2” x 3” x 1.0” package. GB60S models are the first 2"x3" footprint low power supply in the 60W range. Fully compliant to the applicable safety and EMC standards, these models will allow easy integration into many industrial and ITE applications. All 4 models are CE marked to low voltage directive and approved to ITE standards of EN60950, 2nd edition.
Learn More