GB130QA

Advanced Energy / SL Power
675-GB130QA
GB130QA

Mfr.:

Description:
Power Supplies - Chassis Mount 130W Quad 5V/12A 12V/3A +/-12V/1A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,65 € 6.066,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
130 W
90 VAC to 264 VAC
4 Output
5 VDC
16 A
12 VDC
5 A
Open Frame
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
34.29 mm (1.35 in)
Brand: Advanced Energy / SL Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 369,313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GB130Q 130W Quad Output Open Frame Power Supplies

Advanced Energy / SL Power GB130Q 130W Quad Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. Advanced Energy / SL Power GB130Q features a screwless design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This quad output open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GB130Q serves a variety of medical, test and measurement, and critical industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.