GB110S24K

Advanced Energy / SL Power
675-GB110S24K
GB110S24K

Mfr.:

Description:
Power Supplies - Chassis Mount 110W 24V 3.13A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,30 € 4.527,00 €
270 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
110 W
100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
3.13 A
Open Frame
4 kVAC
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.004 mm (1.26 in)
GB110S
Brand: Advanced Energy / SL Power
Input Frequency: 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 110 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 90
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.