GB10S15P01

Advanced Energy / SL Power
675-GB10S15P01
GB10S15P01

Mfr.:

Description:
Power Supplies - Board Mount 10W 5V 0.8A Med PCB

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,82 € 16,82 €
16,15 € 80,75 €
15,70 € 157,00 €
15,27 € 381,75 €
14,95 € 747,50 €
14,64 € 1.756,80 €
14,23 € 3.415,20 €
13,94 € 8.364,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Board Mount
12 W
100 VAC to 240 VAC
1 Output
15 VDC
800 mA
Through Hole
4 kVAC
88 %
52 mm (2.047 in)
27 mm (1.063 in)
25 mm (0.984 in)
GB10
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60601-1, 66368-1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GBx0 Open Frame & PCB-mount Power Supplies

Advanced Energy / SL Power GBx0 Open Frame and PCB-mount Power Supplies are medical and industrial-grade devices that operate from a universal input range of 90VAC to 264VAC. These power supplies consume less than 0.1W of no-load input power. Advanced Energy / SL Power GBx0 Power Supplies offer an electrolytic capacitor (E-cap) life of more than 10 years and Mean Time Between Failures (MTBF) of 1 million hours.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.