FLU3-40-1AD

Advanced Energy / SL Power
831-FLU3-40-1AD
FLU3-40-1AD

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advanced Energy / SL Power MINT1065A2475C01
Advanced Energy / SL Power
Power Supplies - Chassis Mount 65W 24V 2.7A

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
25 W
85 VAC to 265 VAC, 100 VDC to 370 VDC
3 Output
5 VDC
5 A
12 VDC
3 A
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 700 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.