F5-25-OV-A+G

Advanced Energy / SL Power
675-F5-25OVAG
F5-25-OV-A+G

Mfr.:

Description:
Linear Power Supplies 5V 25A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advanced Energy / SL Power MINT1110A1208K01
Advanced Energy / SL Power
Power Supplies - Chassis Mount 110W 12V 7.5A MEDICAL

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
125 W
100 VAC/240 VAC
1 Output
5 VDC
25 A
Chassis
1.396 ft
4.88 in
3.5 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: F
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY