F24-12-A+G

Advanced Energy / SL Power
675-F24-12-A-G
F24-12-A+G

Mfr.:

Description:
Linear Power Supplies 24V 12A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
288 W
100 VAC, 240 VAC
1 Output
24 VDC
12 A
Chassis
1.396 ft
4.88 in
4.88 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Linear Power Supplies
Series: Commercial Linear
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 7,316 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY