CP379-A+

Advanced Energy / SL Power
675-CP379A
CP379-A+

Mfr.:

Description:
Linear Power Supplies 5V@6A +24V -5/-12V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
30 W
100 VAC/240 VAC
3 Output
5 VDC
6 A
24 VDC
3.5 A, 6 A
Chassis
11 in
4.88 in
2.75 in
Open Frame
Industrial
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Output Current-Channel 3: 1.2 A
Output Voltage-Channel 3: - 5 VDC, - 12 VDC
Product Type: Linear Power Supplies
Series: CP
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY