CINT3110A0508K01

Advanced Energy / SL Power
675-CINT3110A0508K01
CINT3110A0508K01

Mfr.:

Description:
Power Supplies - Chassis Mount 110W 5/12/-12V

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,33 € 141,33 €
135,42 € 677,10 €
132,85 € 1.328,50 €
128,31 € 3.207,75 €
125,46 € 5.018,40 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
110 W
100 VAC to 240 VAC
3 Output
5 VDC
14 A
12 VDC
6 A
Open Frame
Industrial
101.6 mm (4 in)
44.45 mm (1.75 in)
33.02 mm (1.3 in)
CINT
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 224,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.