CINT1275A2414K01

Advanced Energy / SL Power
675-CINT1275A2414K01
CINT1275A2414K01

Mfr.:

Description:
Power Supplies - Chassis Mount 275W 24V 7.5A 10.92A W/ AIRFLOW

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,37 € 183,37 €
177,49 € 887,45 €
167,42 € 6.696,80 €
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
180 W
90 VAC to 264 VAC
1 Output
24 VDC
7.5 A
Open Frame
4 kVAC
92 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
CINT
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 490,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CINT1275 275W Power Supply

SL Power CINT1275 series Power Supply provides up to 275W of AC-DC power, the most in a 3x5 package.  The CINT1275 series Power Supplies from SL Power have a wide input range of 90-264VAC and reach over 90% efficiency. These single output components can fit in a 1U chassis and provide 180 watts for convection or 275 watts with moving air. Standard CINT1275 features include input & output monitoring alarms plus isolated 12V/1A fan output and 5V standby voltage. All five CINT1275 models are CE marked to low voltage directive and approved to ITE standards of EN60950, 2nd edition.
Learn More