CINT1200A2475K01

Advanced Energy / SL Power
675-CINT1200A2475K01
CINT1200A2475K01

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 24 V 7.5 A Out 24V 7.50A/8.33A

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,60 € 123,60 €
116,81 € 584,05 €
114,35 € 1.143,50 €
114,32 € 2.858,00 €
110,38 € 4.415,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
7.5 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
30.988 mm (1.22 in)
CINT
Brand: Advanced Energy / SL Power
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 404,662 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CINT1200 Series 200W AC/DC Power Supply

SL Power CINT1200 Series is a single output 200W AC/DC Power Supply offered in eight models ranging from 12 to 48V. In a 3" x 5" package, it has one of the smallest heat footprints available for its class. This power supply supports universal input from 90 to 264Vac. The series provides 180W convection-cooled and offers up to 90% efficiency. The CINT1200 AC/DC Power Supplies from SL Power meets ITE standards for worldwide use.
Learn more.