CENB1060A1203F01

Advanced Energy / SL Power
675-CENB1060A1203F01
CENB1060A1203F01

Mfr.:

Description:
Desktop AC Adapters Desktop/C14 Grounded 12Vdc, 60W, Level V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advanced Energy / SL Power TE60A1203F01
Advanced Energy / SL Power
Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 60W, Level VI

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
100 VAC to 240 VAC
1 Output
60 W
12 VDC
5 A
Industrial
Barrel Connector
1.45 m
Level V
CENB1060 - Level V
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 399,546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.