6872340FG

Advanced Energy / SL Power
675-6872340FG
6872340FG

Mfr.:

Description:
DC Power Connectors DC plug adptor 2.1mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
3,11 € 31,10 €
2,95 € 73,75 €
2,74 € 274,00 €
2,40 € 600,00 €
2,33 € 1.165,00 €
1,99 € 1.990,00 €
1,85 € 4.625,00 €
1,78 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC Power Connectors
RoHS:  
Adapters
2.1 mm, 2.5 mm
5.5 mm
Straight
Brand: Advanced Energy / SL Power
Product Type: DC Power Connectors
Series: Accessory
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 14,557 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536698000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY