PSM10/153P

Advanced Energy / HiTek
324-PSM10/153P
PSM10/153P

Mfr.:

Description:
DC/DC Converters - Chassis Mount PWR SPLY:10W Precision Scientific

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.972,75 € 1.972,75 €
1.898,89 € 9.494,45 €
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
10 W
24 V
22 V
26 V
150 V to 15 kV
667 uA
185 mm
94 mm
41 mm
PSM10 Series
Brand: Advanced Energy / HiTek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Input Voltage: 22 V to 26 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: HiTek / Advanced Energy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PSM10 Power Supply Modules

Advanced Energy / HiTek PSM10 Power Supply Modules are high-voltage component power supply modules designed for use in OEM equipment, laboratories, and development work. These modules feature 10W output power, V and I control, V and I monitor, and output inhibit. The PSM10 modules are powered by a 24VDC input and allow full range control and monitoring of voltage and current via 0V to 10V analog signals. Typical applications include photomultipliers, gamma cameras,image scanners, spectroscopy, electron beam deflection, ultrasonic transducers, electrostatic lenses, and piezo crystal devices.