MSP-203P

Advanced Energy / HiTek
324-MSP-203P
MSP-203P

Mfr.:

Description:
Modular Power Supplies – Assembled PWR SPLY:10W

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.092,24 € 3.092,24 €
5 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
21.6 VDC to 26.4 VDC
MSP
Brand: Advanced Energy / HiTek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: HiTek / Advanced Energy
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99