MSP-103N

Advanced Energy / HiTek
324-MSP103N
MSP-103N

Mfr.:

Description:
Modular Power Supplies – Assembled PWR SPLY:10W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.061,02 € 2.061,02 €
1.980,37 € 9.901,85 €
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
21.6 VDC to 26.4 VDC
10 W
1 Output
- 50 V to - 10 kV
Through Hole
200 mm
98 mm
47 mm
Industrial
MSP Series
Brand: Advanced Energy / HiTek
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 10 C
Output Current-Channel 1: 1 mA
Product: Modular Power Supplies
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: HiTek / Advanced Energy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.