CX18S-000000-C5A

Advanced Energy / Excelsys
324-CX18S-000000-C5A
CX18S-000000-C5A

Mfr.:

Description:
Modular Power Supplies – Chassis 1800W, 6-Slot Standard/Industrial fan cooled CoolPac, unconfigured, conformal coated,with IEC terminal input, low leakage current (<150uA) & 12v bias supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
350,67 € 1.753,35 €
341,45 € 3.414,50 €
330,16 € 8.254,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.8 kW
85 VAC to 264 VAC
93 %
267 mm
127 mm
41 mm
4 kVrms
CoolX1800
Brand: Advanced Energy / Excelsys
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99