CX06M-0000-N4AH

Advanced Energy / Excelsys
324-CX06M-0000-N4AH
CX06M-0000-N4AH

Mfr.:

Description:
Modular Power Supplies – Chassis 600W Fanless Medical CoolPac, Screw terminal, Low leakage (150uA), 4 slots, 12V Aux, 4kVAC isolation testable with lid , must be used with CoolX Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
380,61 € 1.903,05 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
4 Position
CoolX600
Brand: Advanced Energy / Excelsys
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.