CX06M-0000-C4AH

Advanced Energy / Excelsys
324-CX06M-0000-C4AH
CX06M-0000-C4AH

Mfr.:

Description:
Modular Power Supplies – Chassis 600W Fanless Medical CoolPac, Conformal coating, Screw terminal, Low leakage (150uA), 4 slots, 12V Aux, 4KVAC isolation testable with lid , must be used with CoolX Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,73 € 10.468,25 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
4 Position
CoolX600
Brand: Advanced Energy / Excelsys
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Modular Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.