CX06M-0000-C1BH

Advanced Energy / Excelsys
324-CX06M-0000-C1BH
CX06M-0000-C1BH

Mfr.:

Description:
Modular Power Supplies – Chassis 600W Fanless Medical CoolPac, Conformal coating, IEC terminal, Normal leakage, 4 slots, 5V Aux, 4KVAC isolation testable with lid , must be used with CoolX Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,20 € 10.105,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
4 Position
CoolX600
Brand: Advanced Energy / Excelsys
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Modular Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99