CX06M-0000-C1B

Advanced Energy / Excelsys
324-CX06M-0000-C1B
CX06M-0000-C1B

Mfr.:

Description:
Modular Power Supplies – Chassis 600W Fanless Medical CoolPac, Conformal coating, IEC terminal, Normal leakage, 4 slots, 5V Aux , must be used with CoolX Mod

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,18 € 391,18 €
364,73 € 1.823,65 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Position
94 %
215.9 mm
114.3 mm
39.1 mm
4 kVrms
CoolX600
Brand: Advanced Energy / Excelsys
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.