CMC-W01

Advanced Energy / Excelsys
324-CMC-W01
CMC-W01

Mfr.:

Description:
Modular Power Supplies – Modules Wide Trim, 1.0V-28.0V/8.33A (12.5A*)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,03 € 127,03 €
117,44 € 587,20 €
113,52 € 1.135,20 €
109,93 € 2.198,60 €
200 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1 Output
200 W
94 %
CoolMods
Brand: Advanced Energy / Excelsys
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 39.1 mm
Length: 215.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Width: 114.3 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99