VRM10-80-12-PY

Advanced Energy / Artesyn
Not Assigned
VRM10-80-12-PY

Mfr.:

Description:
DC/DC Converters - Through Hole 11-12.6Vin 80A 3.19" x 0.77" x 1.24

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
128 W
12 V
11 V
12.6 V
1.6 V to 838 V
80 A
93.4 mm (3.677 in)
29.5 mm (1.161 in)
25.4 mm (1 in)
Industrial
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 28
Subcategory: DC-DC Converters
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99