TLP150R-96S12FJ

Advanced Energy / Artesyn
826-TLP150R-96S12FJ
TLP150R-96S12FJ

Mfr.:

Description:
Power Supplies - Chassis Mount 12v 150W 3" x 5" w/ 5V standby output

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,80 € 6.112,00 €
280 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
12 VDC
8.4 A
Open Frame
4 kVAC
Industrial
151.13 mm (5.95 in)
86.36 mm (3.4 in)
40.64 mm (1.6 in)
TLP150
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 260,816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.