PTH03060WAH

Advanced Energy / Artesyn
826-PTH03060WAH
PTH03060WAH

Mfr.:

Description:
DC/DC Converters - Through Hole 25W 0.8V-2.5V 10A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
25 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
10 A
25.3 mm (0.996 in)
15.75 mm (0.62 in)
12.55 mm (0.494 in)
Industrial
PTH03060
Brand: Advanced Energy / Artesyn
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 192
Subcategory: DC-DC Converters
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99