PTH03030WAD

Advanced Energy / Artesyn
826-PTH03030WAD
PTH03030WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 2.95-3.65Vin 30A 1.370" x1.120"x0.354

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
75 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
30 A
35 mm (1.378 in)
28.5 mm (1.122 in)
9 mm (0.354 in)
Industrial
PTH03030
Brand: Advanced Energy / Artesyn
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.