NPT42-M

Advanced Energy / Artesyn
826-NPT42-M
NPT42-M

Mfr.:

Description:
Power Supplies - Chassis Mount 45W +5/+12/-12VDC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 6/8/2026
40
Expected 6/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,24 € 61,24 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
45 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
3 Output
5 VDC
5 A
12 VDC
2.5 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
27.94 mm (1.1 in)
NPT40-M
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Power - Forced Air: 55 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Unit Weight: 222,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NPT40-M Open-Frame Power Supplies

Advanced Energy / Artesyn NPT40-M Power Supplies are triple-output open-frame AC-DC power supplies, delivering up to 45W with convection cooling and 55W with forced air cooling. The operating temperature range is 0°C to +50°C at full power and up to +80°C with derating. These power supplies are approved for medical, dental, lab, and IT equipment, making them ideal for many light industrial, instrumentation, and process systems. With a 2" x 4" footprint and a height of 1", these Advanced Energy / Artesyn power supplies are ideal for 1U-high portable and rack-mounting equipment.

Emerson NPT40 - EXPANSION

NEW! Emerson Network Power NPT40 Triple Output Medical Open Frame Power Supply has been expanded to include +5V/+24V/+12V versions.
Learn More

Emerson Network Power NPT40-M Power Supply is a triple-output Open Frame AC-DC Power Supply, delivering up to 45 watts with convection cooling and up to 55 watts with forced air cooling. The operating temperature range is 0ºC to 50ºC at full power, and up to 80ºC with de-rating. Approved for both Medical and IT Equipment, the Emerson Network Power NPT40-M Power Supply is well-suited for many light industrial, instrumentation, and process systems, in addition to dental and laboratory equipment. With a 2" x 4" footprint, and a height of 1", this power supply is ideal for 1U high portable and rack-mounting equipment.
View the entire series