NPS48-M

Advanced Energy / Artesyn
826-NPS48-M
NPS48-M

Mfr.:

Description:
Power Supplies - Chassis Mount 45W 48V 0.94A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,18 € 35,18 €
33,38 € 166,90 €
32,74 € 229,18 €
31,68 € 887,04 €
31,36 € 1.756,16 €
30,90 € 3.244,50 €
30,68 € 7.731,36 €
1.001 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
48 VDC
940 mA
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
21.8 mm (0.858 in)
NPS40-M
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 60 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NPS40-M 60W Single-Output Power Supplies

Advanced Energy / Artesyn NPS40W to 60W Single Output Power Supplies offer a compact 2" x 4" footprint with a height of 1" and protects against overload, overvoltage, and short circuit. The NPS40-M Series Power Supplies provide up to 45W of power with convection cooling and up to 60W with forced air cooling. The universal input power supply has a built-in EMI filter and offers high efficiency and many safety certifications.