NPS25-M

Advanced Energy / Artesyn
826-NPS25-M
NPS25-M

Mfr.:

Description:
Power Supplies - Chassis Mount 24V output 25W 2A Medical &Non-Medical

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
80
Expected 6/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,46 € 29,46 €
28,64 € 143,20 €
28,03 € 196,21 €
24,98 € 699,44 €
24,47 € 1.370,32 €
24,09 € 2.529,45 €
23,44 € 5.906,88 €
23,26 € 11.723,04 €
1.001 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
24 VDC
1 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
21.844 mm (0.86 in)
NPS22-M
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 40 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NPS20-M Open Frame Power Supplies

Advanced Energy / Artesyn NPS20-M Open Frame Power Supplies offer a smaller footprint (2"x4") than the NLP25 Series it replaces. The single output NPS20-M Series provides 25W to 40W total output power and a wide input voltage range of 90-264VAC/127-300VDC. This compact power component is only 1 inch in height and carries both information technology equipment (ITE), non-patient contact, and non-patient critical medical safety approvals. Other NPS20-M features include typical full load efficiency of 87%, overload and short circuit protection, remote sense, and universal input. The NPS20-M power supplies also work well with light industrial systems.