NFS110-7602P

Advanced Energy / Artesyn
826-NFS110-7602P
NFS110-7602P

Mfr.:

Description:
Power Supplies - Chassis Mount 110W 5.1 24 12 -12

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
110 W
4 Output
5.1 VDC
8 A
24 VDC
3.5 A
Open Frame
3 kVAC
70 %
177.8 mm (7 in)
107.95 mm (4.25 in)
45.72 mm (1.8 in)
NFS110
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 4.5 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Power - Forced Air: 110 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ARTESYN ROHS COMPLIANT PARTS


Artesyn has begun releasing RoHS Compliant
versions of their Power Supplies and DC-DC Converters.

RoHS compliant versions are designated with a "J" at the
end of the part number. Unless the part is POLA then the
end character will change.

Artesyn has discontinued production of the non-RoHS
compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
Artesyn.

For assistance in determining whether a non-RoHS compliant
part has remaining inventory available, please contact a
Mouser Technical Representative.



5-0206-41

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504406007
ECCN:
EAR99