NDQ900-48S12B-6LI

Advanced Energy / Artesyn
826-NDQ900-48S12B6LI
NDQ900-48S12B-6LI

Mfr.:

Description:
DC/DC Converters - Through Hole 900W, 40 - 60Vin, 12Vat73.7A, Quarter brick baseplate, Negative logic, PMBus interface Pin Length: 3.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,34 € 89,34 €
85,78 € 428,90 €
84,38 € 843,80 €
82,58 € 2.064,50 €
81,23 € 4.061,50 €
79,90 € 7.990,00 €
288 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
900 W
40 V
60 V
12.25 V
73.7 A
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
14 mm (0.551 in)
Industrial
NDQ900
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 58.4 mm x 36.8 mm x 14 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 144
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99