LPX110-C

Advanced Energy / Artesyn
826-LPX110-C
LPX110-C

Mfr.:

Description:
Power Supplies - Chassis Mount Accessory-Cover kit for the LP110

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,22 € 11,22 €
10,54 € 52,70 €
8,96 € 448,00 €
8,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Industrial
194 mm (7.638 in)
115 mm (4.528 in)
62 mm (2.441 in)
LPX110
Brand: Advanced Energy / Artesyn
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504902000
USHTS:
8504407007
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.